Technical Document
Specifications
Brand
PanasonicSensor Type
Gauge Pressure Sensors
Mounting Type
PCB Through Hole
Maximum Operating Temperature
+100 °C
Minimum Operating Temperature
-20 °C
Country of Origin
Japan
Product details
PF Pressure Sensors, Panasonic
The PF series of pressure sensors have a wide range of rated pressure, including minute pressure sensors. A special feature of these sensors is the semiconductor strain gauge method, that ensures accurate and linear detection characteristics.
Typical applications include medical equipment (electronic hemodynamometer), home appliances (vacuum cleaner), gas equipment (microprocessor gas meter, gas leakage detector) and industrial equipment (absorpton device).
Base area: 10 x 8.6 mm
Pressure Sensors, Panasonic
₹ 1,146.20
₹ 1,146.20 Each (Exc. GST)
₹ 1,352.52
₹ 1,352.52 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,146.20
₹ 1,146.20 Each (Exc. GST)
₹ 1,352.52
₹ 1,352.52 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSensor Type
Gauge Pressure Sensors
Mounting Type
PCB Through Hole
Maximum Operating Temperature
+100 °C
Minimum Operating Temperature
-20 °C
Country of Origin
Japan
Product details
PF Pressure Sensors, Panasonic
The PF series of pressure sensors have a wide range of rated pressure, including minute pressure sensors. A special feature of these sensors is the semiconductor strain gauge method, that ensures accurate and linear detection characteristics.
Typical applications include medical equipment (electronic hemodynamometer), home appliances (vacuum cleaner), gas equipment (microprocessor gas meter, gas leakage detector) and industrial equipment (absorpton device).
Base area: 10 x 8.6 mm