Panasonic 100μF Surface Mount Polymer Capacitor, 8V dc

RS Stock No.: 788-7374Brand: PanasonicManufacturers Part No.: 8TPE100MAZB
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

8V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

B2

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+85°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TPE

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

80 μA

Product details

POSCAP TPE series

Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Stock information temporarily unavailable.

₹ 131.68

₹ 65.84 Each (In a Pack of 2) (Exc. GST)

₹ 155.38

₹ 77.691 Each (In a Pack of 2) (inc. GST)

Panasonic 100μF Surface Mount Polymer Capacitor, 8V dc
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 131.68

₹ 65.84 Each (In a Pack of 2) (Exc. GST)

₹ 155.38

₹ 77.691 Each (In a Pack of 2) (inc. GST)

Panasonic 100μF Surface Mount Polymer Capacitor, 8V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

8V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

B2

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+85°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TPE

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

80 μA

Product details

POSCAP TPE series

Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.