Panasonic 100μF Through Hole Aluminium Polymer Capacitor, 72V

RS Stock No.: 433-948Brand: PanasonicManufacturers Part No.: 72SXE100M+T
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

100µF

Voltage

72V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Through Hole

Package/Case

F13

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Maximum Operating Temperature

+125°C

Dimensions

10 x 13mm

Series

SXE

Leakage Current

360 μA

Anti Vibration

Yes

Polarised

Polar

Lifetime

1000h

Diameter

10mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

980mA

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 1,029.85

₹ 205.97 1 Pack of 1 (Exc. GST)

₹ 1,215.22

₹ 243.045 1 Pack of 1 (inc. GST)

Panasonic 100μF Through Hole Aluminium Polymer Capacitor, 72V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,029.85

₹ 205.97 1 Pack of 1 (Exc. GST)

₹ 1,215.22

₹ 243.045 1 Pack of 1 (inc. GST)

Panasonic 100μF Through Hole Aluminium Polymer Capacitor, 72V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20₹ 205.97₹ 1,029.85
25+₹ 196.88₹ 984.40

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

100µF

Voltage

72V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Through Hole

Package/Case

F13

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Maximum Operating Temperature

+125°C

Dimensions

10 x 13mm

Series

SXE

Leakage Current

360 μA

Anti Vibration

Yes

Polarised

Polar

Lifetime

1000h

Diameter

10mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

980mA

Country of Origin

Japan