Technical Document
Specifications
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
100µF
Voltage
72V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Through Hole
Package/Case
F13
Lead Pitch
5mm
Tolerance
±20%
Length
13mm
Maximum Operating Temperature
+125°C
Dimensions
10 x 13mm
Series
SXE
Lifetime
1000h
Diameter
10mm
Dissipation Factor
12%
Minimum Operating Temperature
-55°C
Ripple Current
980mA
Leakage Current
360 μA
Anti Vibration
Yes
Polarised
Polar
Country of Origin
Japan
P.O.A.
1 Pack of 1 (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1 Pack of 1 (Exc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
100µF
Voltage
72V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Through Hole
Package/Case
F13
Lead Pitch
5mm
Tolerance
±20%
Length
13mm
Maximum Operating Temperature
+125°C
Dimensions
10 x 13mm
Series
SXE
Lifetime
1000h
Diameter
10mm
Dissipation Factor
12%
Minimum Operating Temperature
-55°C
Ripple Current
980mA
Leakage Current
360 μA
Anti Vibration
Yes
Polarised
Polar
Country of Origin
Japan