Technical Document
Specifications
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
22µF
Voltage
35V
Dielectric Material Family
Conductive Polymer Aluminum Solid
Mounting Type
Surface Mount
Package/Case
B6
Country of Origin
Japan
₹ 96,330.00
₹ 64.22 Each (On a Reel of 1500) (Exc. GST)
₹ 113,669.40
₹ 75.78 Each (On a Reel of 1500) (inc. GST)
1500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 96,330.00
₹ 64.22 Each (On a Reel of 1500) (Exc. GST)
₹ 113,669.40
₹ 75.78 Each (On a Reel of 1500) (inc. GST)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
22µF
Voltage
35V
Dielectric Material Family
Conductive Polymer Aluminum Solid
Mounting Type
Surface Mount
Package/Case
B6
Country of Origin
Japan