Panasonic 22μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.: 788-7536Brand: PanasonicManufacturers Part No.: 16SVP22M
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

90mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

5.9mm

Maximum Operating Temperature

+105°C

Height

5.9mm

Dimensions

5 (Dia) x 5.9mm

Series

SVP

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

1060mArms

Leakage Current

176 μA

Diameter

5mm

Dissipation Factor

10%

Polarised

Polar

Lifetime

2000h

Country of Origin

Japan

Product details

OSCON Solid Electrolytic SVP series

Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models

Applications

These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 250.15

₹ 50.03 Each (In a Pack of 5) (Exc. GST)

₹ 295.18

₹ 59.035 Each (In a Pack of 5) (inc. GST)

Panasonic 22μF Surface Mount Polymer Capacitor, 16V dc
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 250.15

₹ 50.03 Each (In a Pack of 5) (Exc. GST)

₹ 295.18

₹ 59.035 Each (In a Pack of 5) (inc. GST)

Panasonic 22μF Surface Mount Polymer Capacitor, 16V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Technology

Polymer

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

90mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

5.9mm

Maximum Operating Temperature

+105°C

Height

5.9mm

Dimensions

5 (Dia) x 5.9mm

Series

SVP

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

1060mArms

Leakage Current

176 μA

Diameter

5mm

Dissipation Factor

10%

Polarised

Polar

Lifetime

2000h

Country of Origin

Japan

Product details

OSCON Solid Electrolytic SVP series

Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models

Applications

These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in