PAL Blue Disposable Hair Net for Food Industry Use, XL, Mob Cap Type, Non-Metal Detectable, 100 per Package

RS Stock No.: 884-2405Brand: PALManufacturers Part No.: D93234HP
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

PAL

Type

Mob Cap

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

XL

Cleanroom

No

Country of Origin

China

Product details

Food Safe Mob Caps

These Mob Caps from PAL are designed for comfort and are produced from a soft, spun bound polypropylene fibre. Safe for food use, these mob caps are particularly suited for use in restaurants, hotels and catering environments.

Features & Benefits

• Double-elastic encapsulated edge for extra comfort
• Thermally bonded for extra strength
• Elasticated to ensure total hair cover

You may be interested in
RS PRO Blue, One-Size Polypropylene, Mob Cap Type
₹ 8.909Each (In a Pack of 100) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

PAL Blue Disposable Hair Net for Food Industry Use, XL, Mob Cap Type, Non-Metal Detectable, 100 per Package
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

PAL Blue Disposable Hair Net for Food Industry Use, XL, Mob Cap Type, Non-Metal Detectable, 100 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Blue, One-Size Polypropylene, Mob Cap Type
₹ 8.909Each (In a Pack of 100) (Exc. GST)

Technical Document

Specifications

Brand

PAL

Type

Mob Cap

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

XL

Cleanroom

No

Country of Origin

China

Product details

Food Safe Mob Caps

These Mob Caps from PAL are designed for comfort and are produced from a soft, spun bound polypropylene fibre. Safe for food use, these mob caps are particularly suited for use in restaurants, hotels and catering environments.

Features & Benefits

• Double-elastic encapsulated edge for extra comfort
• Thermally bonded for extra strength
• Elasticated to ensure total hair cover

You may be interested in
RS PRO Blue, One-Size Polypropylene, Mob Cap Type
₹ 8.909Each (In a Pack of 100) (Exc. GST)