Osram LED Driver, 12.5V Output, 300W Output, 1.8A Output, Constant Voltage

Technical Document
Specifications
Brand
OsramOutput Voltage
12.5V
Maximum Output Power
300W
Output Current
1.8A
Input Voltage
220-240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Distrelec Product Id
30372917
Country of Origin
China
₹ 21,131.44
₹ 21,131.44 Each (Exc. GST)
₹ 24,935.10
₹ 24,935.10 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 21,131.44
₹ 21,131.44 Each (Exc. GST)
₹ 24,935.10
₹ 24,935.10 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 21,131.44 |
5 - 9 | ₹ 20,635.44 |
10 - 24 | ₹ 20,070.08 |
25 - 49 | ₹ 19,798.86 |
50+ | ₹ 19,277.84 |
Technical Document
Specifications
Brand
OsramOutput Voltage
12.5V
Maximum Output Power
300W
Output Current
1.8A
Input Voltage
220-240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Distrelec Product Id
30372917
Country of Origin
China