Osram LED Driver, 24V Output, 50W Output, Constant Voltage

RS Stock No.: 893-0460Brand: OsramManufacturers Part No.: OT 50/220-240/24
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

50W

Input Voltage

198 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Optotronic Dimmer

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Number of Outputs

1

Voltage Rating

198 → 264V ac

Configuration

Sealed

Power Dissipation

8W

Standards Met

CB, CE, C-Tick, EN 55015, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-2-13, IEC 61547, IEC 62384

Primary Type

AC-DC, DC-DC

Country of Origin

China

Product details

CV Power Supplies 24V

This family of LED drivers from Osram are constant voltage 24 V power supplies. With an output power range of up to 240 W, these LED drivers can be used in a wide range of applications. They are suitable for use in compact luminaires due to the small size and low profile. They can also be installed in suspended ceilings.
This family of LED drivers offers high efficiency and reliability. A Smart Power Supply enables constant luminous flux with wide range of temperatures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 6,744.20

₹ 6,744.20 Each (Exc. GST)

₹ 7,958.16

₹ 7,958.16 Each (inc. GST)

Osram LED Driver, 24V Output, 50W Output, Constant Voltage
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,744.20

₹ 6,744.20 Each (Exc. GST)

₹ 7,958.16

₹ 7,958.16 Each (inc. GST)

Osram LED Driver, 24V Output, 50W Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 6,744.20
5 - 9₹ 6,267.85
10 - 24₹ 5,989.15
25+₹ 5,923.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

50W

Input Voltage

198 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Optotronic Dimmer

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Number of Outputs

1

Voltage Rating

198 → 264V ac

Configuration

Sealed

Power Dissipation

8W

Standards Met

CB, CE, C-Tick, EN 55015, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-2-13, IEC 61547, IEC 62384

Primary Type

AC-DC, DC-DC

Country of Origin

China

Product details

CV Power Supplies 24V

This family of LED drivers from Osram are constant voltage 24 V power supplies. With an output power range of up to 240 W, these LED drivers can be used in a wide range of applications. They are suitable for use in compact luminaires due to the small size and low profile. They can also be installed in suspended ceilings.
This family of LED drivers offers high efficiency and reliability. A Smart Power Supply enables constant luminous flux with wide range of temperatures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more