Osram 24V dc White LED Strip Light, 500mm Length

RS Stock No.: 212-2134Brand: OsramManufacturers Part No.: LF3000-G3-940-03-L1
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

Osram

LED Colours

White

LED Colour(s)

White

Strip Length

500mm

Strip Width

8mm

Voltage Rating

24V dc

Number of LEDs per Metre

70

Series

LF3000

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Osram 24V dc White LED Strip Light, 500mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Osram 24V dc White LED Strip Light, 500mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

LED Colours

White

LED Colour(s)

White

Strip Length

500mm

Strip Width

8mm

Voltage Rating

24V dc

Number of LEDs per Metre

70

Series

LF3000

Country of Origin

Italy