Osram NIGHT BREAKER 55 W Halogen Car Bulb PX26d, 12 V

RS Stock No.: 792-4243Brand: OsramManufacturers Part No.: 64210NBU-HCB
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

55 W

Lamp Base

PX26d

Voltage Rating

12 V

Series

NIGHT BREAKER

Country of Origin

Germany

Product details

Osram Night Breaker Halogen Headlight Lamps

Halogen headlight lamps for cars

Up to 110% more light on the road (compared to standard halogen lamps)
Up to 40 m longer beam of light (compared to standard halogen lamps)
Up to 20% whiter light (compared to standard halogen lamps)
Drivers spot obstacles and dangerous situations much sooner
Optimum light for more reaction time
Patented blue ring coating for less reflected glare
More efficient light production thanks to optimized inert filling gas formula
Higher resilience due to robust coil design
Eye-catching design with partial blue coating and silver cap

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. GST)

Osram NIGHT BREAKER 55 W Halogen Car Bulb PX26d, 12 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 2) (Exc. GST)

Osram NIGHT BREAKER 55 W Halogen Car Bulb PX26d, 12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

55 W

Lamp Base

PX26d

Voltage Rating

12 V

Series

NIGHT BREAKER

Country of Origin

Germany

Product details

Osram Night Breaker Halogen Headlight Lamps

Halogen headlight lamps for cars

Up to 110% more light on the road (compared to standard halogen lamps)
Up to 40 m longer beam of light (compared to standard halogen lamps)
Up to 20% whiter light (compared to standard halogen lamps)
Drivers spot obstacles and dangerous situations much sooner
Optimum light for more reaction time
Patented blue ring coating for less reflected glare
More efficient light production thanks to optimized inert filling gas formula
Higher resilience due to robust coil design
Eye-catching design with partial blue coating and silver cap

You may be interested in