Technical Document
Specifications
Brand
OsramLamp Base
E40
Wattage
50 W
Colour Temperature
4000K
Series
NAV LED
Incandescent Equivalent Wattage
100W
Dimmable
No
Lamp Shape
Cluster
Colour Tone
Cool White
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Osram NAV LED E40 LED GLS Bulb 50 W(100W), 4000K, Cool White, Cluster shape
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Osram NAV LED E40 LED GLS Bulb 50 W(100W), 4000K, Cool White, Cluster shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramLamp Base
E40
Wattage
50 W
Colour Temperature
4000K
Series
NAV LED
Incandescent Equivalent Wattage
100W
Dimmable
No
Lamp Shape
Cluster
Colour Tone
Cool White
Country of Origin
China