Osram HALOSTAR PRO 14 W Halogen Capsule Bulb G4, 12 V, 10mm

RS Stock No.: 791-6628Brand: OsramManufacturers Part No.: 4008321317964
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

14 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

4000h

Diameter

10mm

Luminosity

240 lm

Series

HALOSTAR PRO

Country of Origin

Germany

Product details

Energy Saving Halostar ES Capsule

A direct retrofit for halogen capsules
IRC technology, an infrared reflective coating reflects heat back onto the filament, giving a 30% energy saving
Can be used in open luminaires
Gold plated pins for improved contact and corrosion resistance

Stock information temporarily unavailable.

₹ 1,287.92

₹ 1,287.92 Each (Exc. GST)

₹ 1,519.75

₹ 1,519.75 Each (inc. GST)

Osram HALOSTAR PRO 14 W Halogen Capsule Bulb G4, 12 V, 10mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,287.92

₹ 1,287.92 Each (Exc. GST)

₹ 1,519.75

₹ 1,519.75 Each (inc. GST)

Osram HALOSTAR PRO 14 W Halogen Capsule Bulb G4, 12 V, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

14 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

4000h

Diameter

10mm

Luminosity

240 lm

Series

HALOSTAR PRO

Country of Origin

Germany

Product details

Energy Saving Halostar ES Capsule

A direct retrofit for halogen capsules
IRC technology, an infrared reflective coating reflects heat back onto the filament, giving a 30% energy saving
Can be used in open luminaires
Gold plated pins for improved contact and corrosion resistance