Osram Opto Green LED Through Hole, LG 5460-GM

RS Stock No.: 654-2386Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LG 5460-GM
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Mounting Type

Through Hole

Number of LEDs

1

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

50 °

Luminous Flux

50 mlm

Lens Shape

Round

Dominant Wavelength

576 nm

Dimensions

5mm

You may be interested in
Kingbright2 V Green LED 5mm Through Hole, L-53GD
₹ 28.733Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. GST)

Osram Opto Green LED Through Hole, LG 5460-GM
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 50) (Exc. GST)

Osram Opto Green LED Through Hole, LG 5460-GM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kingbright2 V Green LED 5mm Through Hole, L-53GD
₹ 28.733Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Mounting Type

Through Hole

Number of LEDs

1

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

50 °

Luminous Flux

50 mlm

Lens Shape

Round

Dominant Wavelength

576 nm

Dimensions

5mm

You may be interested in
Kingbright2 V Green LED 5mm Through Hole, L-53GD
₹ 28.733Each (In a Pack of 5) (Exc. GST)