Orn 2080 Navy 35% Cotton, 65% Polyester Work shorts, 40in

RS Stock No.: 253-5830Brand: OrnManufacturers Part No.: 2080-15/N/40
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Orn

Waist Size

40in

Colour

Navy

Gender

Men

Elasticated Waist

Yes

Material

35% Cotton, 65% Polyester

Series

2080

Country of Origin

Bangladesh

Stock information temporarily unavailable.

₹ 4,113.05

₹ 4,113.05 Each (Exc. GST)

₹ 4,853.40

₹ 4,853.40 Each (inc. GST)

Orn 2080 Navy 35% Cotton, 65% Polyester Work shorts, 40in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,113.05

₹ 4,113.05 Each (Exc. GST)

₹ 4,853.40

₹ 4,853.40 Each (inc. GST)

Orn 2080 Navy 35% Cotton, 65% Polyester Work shorts, 40in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orn

Waist Size

40in

Colour

Navy

Gender

Men

Elasticated Waist

Yes

Material

35% Cotton, 65% Polyester

Series

2080

Country of Origin

Bangladesh