Technical Document
Specifications
Brand
OrnClothing Type
Work Sweatshirt
Gender
Unisex
Size EUR
XXL
Colour
Black
Material
35% Cotton, 65% Polyester
Series
1270
Size
XXL
Size UK
XXL
Country of Origin
Pakistan
Stock information temporarily unavailable.
P.O.A.
Orn 1270 Black 35% Cotton, 65% Polyester Work Sweatshirt XXL
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Orn 1270 Black 35% Cotton, 65% Polyester Work Sweatshirt XXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrnClothing Type
Work Sweatshirt
Gender
Unisex
Size EUR
XXL
Colour
Black
Material
35% Cotton, 65% Polyester
Series
1270
Size
XXL
Size UK
XXL
Country of Origin
Pakistan