Orn Eagle Graphite Cotton, Polyester Polo Shirt

RS Stock No.: 235-5486Brand: OrnManufacturers Part No.: 1150-10/G/M
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Brand

Orn

Colour

Graphite

Material

Cotton, Polyester

Style

Polo

Fitting

Ungendered

Sleeve Type

Short

Series

Eagle

Country of Origin

Pakistan

Stock information temporarily unavailable.

P.O.A.

Orn Eagle Graphite Cotton, Polyester Polo Shirt
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Orn Eagle Graphite Cotton, Polyester Polo Shirt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orn

Colour

Graphite

Material

Cotton, Polyester

Style

Polo

Fitting

Ungendered

Sleeve Type

Short

Series

Eagle

Country of Origin

Pakistan