Technical Document
Specifications
Brand
OrbitecLength Imperial
1.9ft
Length (Imperial)
1.9ft
Length Metric
590mm
Length (Metric)
590mm
Wattage
10 W
Lamp Size
30 mm
Lamp Base
G13
Fluorescent Equivalent Wattage
10W
Luminosity
975 lm
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Series
180
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China
₹ 1,435.49
₹ 1,435.49 Each (Exc. GST)
₹ 1,693.88
₹ 1,693.88 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,435.49
₹ 1,435.49 Each (Exc. GST)
₹ 1,693.88
₹ 1,693.88 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrbitecLength Imperial
1.9ft
Length (Imperial)
1.9ft
Length Metric
590mm
Length (Metric)
590mm
Wattage
10 W
Lamp Size
30 mm
Lamp Base
G13
Fluorescent Equivalent Wattage
10W
Luminosity
975 lm
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Series
180
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China