Orbit Heavy Weight Black Combat Trousers, Size 30

RS Stock No.: 260-4098Brand: Orbit InternationalManufacturers Part No.: PC305CTL-BLK-30
brand-logo
View all in Trousers

Technical Document

Specifications

Colour

Black

Style

Combat Trousers

Size

30

Series

Heavy Weight

Knee Pad Pocket

Yes

Elasticated Waist

Yes

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

₹ 3,782.36

₹ 3,782.36 Each (Exc. GST)

₹ 4,463.18

₹ 4,463.18 Each (inc. GST)

Orbit Heavy Weight Black Combat Trousers, Size 30
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,782.36

₹ 3,782.36 Each (Exc. GST)

₹ 4,463.18

₹ 4,463.18 Each (inc. GST)

Orbit Heavy Weight Black Combat Trousers, Size 30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

Combat Trousers

Size

30

Series

Heavy Weight

Knee Pad Pocket

Yes

Elasticated Waist

Yes

Country of Origin

Sri Lanka