Optris CATXI40LTF20CFKT090C USB Thermal Imaging Camera Kit, -20 → +900 °C, 382 x 288pixel Detector Resolution

RS Stock No.: 241-0180Brand: OptrisManufacturers Part No.: CATXI40LTF20CFKT090C
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Optris

Temperature Measurement Range

-20 → +900 °C

Detector Resolution

382 x 288pixel

Interface Type

USB

Model Number

CATXI40LTF20CFKT090C

Thermal Sensitivity

80mK

Focus Type

Manual, Motor

Refresh Rate

80Hz

Minimum Focus Distance

90mm

Emissivity

Adjustable

Model Number p

CATXI40LTF20CFKT090C

Field Of View

18° x 14°

Weight

200g

Accuracy

±2°C or ±2%

Visual Camera

No

Dimensions L x W x D

ø36mm x 100mm

Maximum Temperature Measurement

900°C

Application

Thermal Imaging

Minimum Focus

90 mm

Accuracy

±2°C or ±2%

Distrelec Product Id

30254350

Dimensions (L x W x D)

ø36mm x 100mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Optris CATXI40LTF20CFKT090C USB Thermal Imaging Camera Kit, -20 → +900 °C, 382 x 288pixel Detector Resolution
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Optris CATXI40LTF20CFKT090C USB Thermal Imaging Camera Kit, -20 → +900 °C, 382 x 288pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optris

Temperature Measurement Range

-20 → +900 °C

Detector Resolution

382 x 288pixel

Interface Type

USB

Model Number

CATXI40LTF20CFKT090C

Thermal Sensitivity

80mK

Focus Type

Manual, Motor

Refresh Rate

80Hz

Minimum Focus Distance

90mm

Emissivity

Adjustable

Model Number p

CATXI40LTF20CFKT090C

Field Of View

18° x 14°

Weight

200g

Accuracy

±2°C or ±2%

Visual Camera

No

Dimensions L x W x D

ø36mm x 100mm

Maximum Temperature Measurement

900°C

Application

Thermal Imaging

Minimum Focus

90 mm

Accuracy

±2°C or ±2%

Distrelec Product Id

30254350

Dimensions (L x W x D)

ø36mm x 100mm

Country of Origin

Germany