Optoma Ceiling, Wall Projector Mount, 15kg Max Load

RS Stock No.: 126-2057Brand: OptomaManufacturers Part No.: OCM815W
brand-logo
View all in Projector Mounts

Technical Document

Specifications

Brand

Optoma

Mounting Surface

Ceiling, Wall

Maximum Load

15kg

Maximum Rotation

±30°

Maximum Tilt

±20°

Product details

Optoma Universal Projector Pole Mount

Optoma Universal Projector Pole Mount is ideal for high ceilings. Its unique design gives you everything you need for quick adjustment, the flexibility to fit almost any projector and hassle free projector maintenance. It is the perfect universal projector pole mount

Easy to install – Great flexibility and adaptability
Quick projector reconnect/ disconnect
+/- 30° rotation
+/-20° pitch and roll
Vaulted and cathedral ceiling compatible
Wall mount capability
Adjustable height from (576 mm – 826 mm)
Cable routing for a clean look
Load capacity 15 kg

Stock information temporarily unavailable.

₹ 14,263.00

₹ 14,263.00 Each (Exc. GST)

₹ 16,830.34

₹ 16,830.34 Each (inc. GST)

Optoma Ceiling, Wall Projector Mount, 15kg Max Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,263.00

₹ 14,263.00 Each (Exc. GST)

₹ 16,830.34

₹ 16,830.34 Each (inc. GST)

Optoma Ceiling, Wall Projector Mount, 15kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optoma

Mounting Surface

Ceiling, Wall

Maximum Load

15kg

Maximum Rotation

±30°

Maximum Tilt

±20°

Product details

Optoma Universal Projector Pole Mount

Optoma Universal Projector Pole Mount is ideal for high ceilings. Its unique design gives you everything you need for quick adjustment, the flexibility to fit almost any projector and hassle free projector maintenance. It is the perfect universal projector pole mount

Easy to install – Great flexibility and adaptability
Quick projector reconnect/ disconnect
+/- 30° rotation
+/-20° pitch and roll
Vaulted and cathedral ceiling compatible
Wall mount capability
Adjustable height from (576 mm – 826 mm)
Cable routing for a clean look
Load capacity 15 kg