OPTIBELT Timing Belt Pulley, Cast Iron 30mm Belt Width x 8mm Pitch, 90 Tooth

RS Stock No.: 239-5361Brand: OPTIBELTManufacturers Part No.: TB 90 8M 30
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

90

Pitch

8mm

To Suit Belt Width

30mm

Material

Cast Iron

Stock information temporarily unavailable.

₹ 15,823.97

₹ 15,823.97 Each (Exc. GST)

₹ 18,672.28

₹ 18,672.28 Each (inc. GST)

OPTIBELT Timing Belt Pulley, Cast Iron 30mm Belt Width x 8mm Pitch, 90 Tooth
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 15,823.97

₹ 15,823.97 Each (Exc. GST)

₹ 18,672.28

₹ 18,672.28 Each (inc. GST)

OPTIBELT Timing Belt Pulley, Cast Iron 30mm Belt Width x 8mm Pitch, 90 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

90

Pitch

8mm

To Suit Belt Width

30mm

Material

Cast Iron