OPTIBELT Timing Belt Pulley, Steel 150mm Belt Width x 12.7mm Pitch, 48 Tooth

RS Stock No.: 239-5325Brand: OPTIBELTManufacturers Part No.: TB 48 H 150
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

48

Pitch

12.7mm

To Suit Belt Width

150mm

Belt Pulley Type

Timing Belt Pulley

Material

Steel

Stock information temporarily unavailable.

₹ 11,949.12

₹ 11,949.12 Each (Exc. GST)

₹ 14,099.96

₹ 14,099.96 Each (inc. GST)

OPTIBELT Timing Belt Pulley, Steel 150mm Belt Width x 12.7mm Pitch, 48 Tooth
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,949.12

₹ 11,949.12 Each (Exc. GST)

₹ 14,099.96

₹ 14,099.96 Each (inc. GST)

OPTIBELT Timing Belt Pulley, Steel 150mm Belt Width x 12.7mm Pitch, 48 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

48

Pitch

12.7mm

To Suit Belt Width

150mm

Belt Pulley Type

Timing Belt Pulley

Material

Steel