Technical Document
Specifications
Brand
OPTIBELTSize
56 mm
Material
Plastic
Colour
Orange
Torque Rating
120Nm
Hardness
98 Shore A
Country of Origin
China
Stock information temporarily unavailable.
₹ 2,181.28
₹ 2,181.28 Each (Exc. GST)
₹ 2,573.91
₹ 2,573.91 Each (inc. GST)
OPTIBELT Flexible Coupling Flector 56 mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,181.28
₹ 2,181.28 Each (Exc. GST)
₹ 2,573.91
₹ 2,573.91 Each (inc. GST)
OPTIBELT Flexible Coupling Flector 56 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTSize
56 mm
Material
Plastic
Colour
Orange
Torque Rating
120Nm
Hardness
98 Shore A
Country of Origin
China