Technical Document
Specifications
Brand
OPTIBELTLength
824mm
Width
50mm
Pitch
8mm
Number Of Teeth
103
Profile
8M
Material
Rubber
Series
OMEGA
Tooth Height
3.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
₹ 6,216.80
₹ 6,216.80 Each (Exc. GST)
₹ 7,335.82
₹ 7,335.82 Each (inc. GST)
OPTIBELT 824 8M 50 Timing Belt, 103 Teeth, 824mm Length, 50mm Width
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,216.80
₹ 6,216.80 Each (Exc. GST)
₹ 7,335.82
₹ 7,335.82 Each (inc. GST)
OPTIBELT 824 8M 50 Timing Belt, 103 Teeth, 824mm Length, 50mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 6,216.80 |
5 - 9 | ₹ 5,942.53 |
10 - 24 | ₹ 5,772.74 |
25+ | ₹ 5,612.39 |
Technical Document
Specifications
Brand
OPTIBELTLength
824mm
Width
50mm
Pitch
8mm
Number Of Teeth
103
Profile
8M
Material
Rubber
Series
OMEGA
Tooth Height
3.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C