OPTIBELT 510 H 100 Timing Belt, 102 Teeth, 1295mm Length, 25.4mm Width

RS Stock No.: 204-2906Brand: OPTIBELTManufacturers Part No.: 510 H 100
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1295mm

Width

25.4mm

Pitch

12.7mm

Number Of Teeth

102

Material

Rubber

Profile

H

Stock information temporarily unavailable.

₹ 3,988.15

₹ 3,988.15 Each (Exc. GST)

₹ 4,706.02

₹ 4,706.02 Each (inc. GST)

OPTIBELT 510 H 100 Timing Belt, 102 Teeth, 1295mm Length, 25.4mm Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,988.15

₹ 3,988.15 Each (Exc. GST)

₹ 4,706.02

₹ 4,706.02 Each (inc. GST)

OPTIBELT 510 H 100 Timing Belt, 102 Teeth, 1295mm Length, 25.4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 3,988.15
5 - 9₹ 3,812.21
10 - 24₹ 3,703.29
25+₹ 3,600.42

Technical Document

Specifications

Length

1295mm

Width

25.4mm

Pitch

12.7mm

Number Of Teeth

102

Material

Rubber

Profile

H