OPTIBELT Rubber RB Drive Belt, 836mm Length, 11.7mm Width

RS Stock No.: 217-1666Brand: OPTIBELTManufacturers Part No.: 5 PJ 836 RB
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

836mm

Belt Section

PJ

Top Width

11.7mm

Series

RB

Material

Rubber

Height

3.5mm

Stock information temporarily unavailable.

₹ 1,356.58

₹ 1,356.58 Each (Exc. GST)

₹ 1,600.76

₹ 1,600.76 Each (inc. GST)

OPTIBELT Rubber RB Drive Belt, 836mm Length, 11.7mm Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,356.58

₹ 1,356.58 Each (Exc. GST)

₹ 1,600.76

₹ 1,600.76 Each (inc. GST)

OPTIBELT Rubber RB Drive Belt, 836mm Length, 11.7mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,356.58
5 - 9₹ 1,296.74
10 - 24₹ 1,259.69
25+₹ 1,224.69

Technical Document

Specifications

Length

836mm

Belt Section

PJ

Top Width

11.7mm

Series

RB

Material

Rubber

Height

3.5mm