Technical Document
Specifications
Brand
OPTIBELTLength
475mm
Width
9mm
Pitch
5mm
Number Of Teeth
95
Profile
5M
Material
Rubber
Series
OMEGA
Tooth Height
1.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
₹ 976.78
₹ 976.78 Each (Exc. GST)
₹ 1,152.60
₹ 1,152.60 Each (inc. GST)
OPTIBELT 475 5M 9 Timing Belt, 95 Teeth, 475mm Length, 9mm Width
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 976.78
₹ 976.78 Each (Exc. GST)
₹ 1,152.60
₹ 1,152.60 Each (inc. GST)
OPTIBELT 475 5M 9 Timing Belt, 95 Teeth, 475mm Length, 9mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 976.78 |
5 - 9 | ₹ 933.69 |
10 - 24 | ₹ 907.01 |
25+ | ₹ 881.82 |
Technical Document
Specifications
Brand
OPTIBELTLength
475mm
Width
9mm
Pitch
5mm
Number Of Teeth
95
Profile
5M
Material
Rubber
Series
OMEGA
Tooth Height
1.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C