OPTIBELT 450 L 100 Timing Belt, 120 Teeth, 1143mm Length, 25.4mm Width

RS Stock No.: 217-1640Brand: OPTIBELTManufacturers Part No.: 450 L 100
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1143mm

Width

25.4mm

Pitch

9.5mm

Number Of Teeth

120

Profile

L

Material

Rubber

Series

ZR

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

₹ 3,286.28

₹ 3,286.28 Each (Exc. GST)

₹ 3,877.81

₹ 3,877.81 Each (inc. GST)

OPTIBELT 450 L 100 Timing Belt, 120 Teeth, 1143mm Length, 25.4mm Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,286.28

₹ 3,286.28 Each (Exc. GST)

₹ 3,877.81

₹ 3,877.81 Each (inc. GST)

OPTIBELT 450 L 100 Timing Belt, 120 Teeth, 1143mm Length, 25.4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 3,286.28
5 - 9₹ 3,141.29
10 - 24₹ 3,051.54
25+₹ 2,966.78

Technical Document

Specifications

Length

1143mm

Width

25.4mm

Pitch

9.5mm

Number Of Teeth

120

Profile

L

Material

Rubber

Series

ZR

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C