Technical Document
Specifications
Brand
OPTIBELTLength
533mm
Length
533.4mm
Width
25mm
Width
25.4mm
Pitch
9mm
Number Of Teeth
56
Profile
L
Material
Rubber
Series
ZR
Tooth Height
1.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
₹ 2,021.41
₹ 2,021.41 Each (Exc. GST)
₹ 2,385.26
₹ 2,385.26 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,021.41
₹ 2,021.41 Each (Exc. GST)
₹ 2,385.26
₹ 2,385.26 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,021.41 |
5 - 9 | ₹ 1,980.66 |
10 - 24 | ₹ 1,939.91 |
25+ | ₹ 1,897.71 |
Technical Document
Specifications
Brand
OPTIBELTLength
533mm
Length
533.4mm
Width
25mm
Width
25.4mm
Pitch
9mm
Number Of Teeth
56
Profile
L
Material
Rubber
Series
ZR
Tooth Height
1.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C