OPTIBELT 10 T10 / 1500 Timing Belt, 150 Teeth, 1500mm Length, 10mm Width

RS Stock No.: 198-708Brand: OPTIBELTManufacturers Part No.: 10 T10 / 1500
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1500mm

Width

10mm

Pitch

10mm

Number Of Teeth

150

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland

Stock information temporarily unavailable.

₹ 4,661.87

₹ 4,661.87 Each (Exc. GST)

₹ 5,501.01

₹ 5,501.01 Each (inc. GST)

OPTIBELT 10 T10 / 1500 Timing Belt, 150 Teeth, 1500mm Length, 10mm Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,661.87

₹ 4,661.87 Each (Exc. GST)

₹ 5,501.01

₹ 5,501.01 Each (inc. GST)

OPTIBELT 10 T10 / 1500 Timing Belt, 150 Teeth, 1500mm Length, 10mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1500mm

Width

10mm

Pitch

10mm

Number Of Teeth

150

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland