ER - IR, Detector, Schmitt tr

RS Stock No.: 195-293Brand: OptekManufacturers Part No.: OPL550
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

Optek

Spectrums Detected

Infrared

Typical Fall Time

25ns

Typical Rise Time

25ns

Number of Channels

1

Number of Pins

3

Mounting Type

Through Hole

Package Type

Side Looker

Dimensions

4.45 x 2.34 x 5.72mm

Spectral Range of Sensitivity

Maximum of 935 nm

Maximum Wavelength Detected

935nm

Length

4.45mm

Width

2.34mm

Height

5.72mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

ER - IR, Detector, Schmitt tr
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ER - IR, Detector, Schmitt tr
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Optek

Spectrums Detected

Infrared

Typical Fall Time

25ns

Typical Rise Time

25ns

Number of Channels

1

Number of Pins

3

Mounting Type

Through Hole

Package Type

Side Looker

Dimensions

4.45 x 2.34 x 5.72mm

Spectral Range of Sensitivity

Maximum of 935 nm

Maximum Wavelength Detected

935nm

Length

4.45mm

Width

2.34mm

Height

5.72mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in