OPB880P51Z Optek, Screw Mount Slotted Optical Switch

RS Stock No.: 170-0961Brand: OptekManufacturers Part No.: OPB880P51Z
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Optek

Number of Channels

1

Mounting Type

Screw Mount

Number of Pins

4

Dimensions

18.47 x 6.35 x 15.75mm

Height

15.75mm

Length

18.47mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Slot Width

3.3mm

Width

6.35mm

Series

OPB880

Operating Temperature Range

-40 → +85°C

Country of Origin

Mexico

Product details

OPB859/860/870/880/890 Series Slotted Optical Switches

This family of slotted optical sensors, from Optek Technology, enable the use to create a customer device from a standard product line. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faced inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
The OPB859, OPB860, OPB870, OPB880 and OPB890 utilise a phototransistor sensor. Suitable applications for the slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.

Features of the slotted optical switches:
PCB mounted: OPB859, OPB860, OPB870
Wire connection: OPB880, OPB890
Variety of choices within a standard range
"L", "N", "P" or "T" mounting configurations

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (Exc. GST)

OPB880P51Z Optek, Screw Mount Slotted Optical Switch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Bag of 100) (Exc. GST)

OPB880P51Z Optek, Screw Mount Slotted Optical Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Number of Channels

1

Mounting Type

Screw Mount

Number of Pins

4

Dimensions

18.47 x 6.35 x 15.75mm

Height

15.75mm

Length

18.47mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Slot Width

3.3mm

Width

6.35mm

Series

OPB880

Operating Temperature Range

-40 → +85°C

Country of Origin

Mexico

Product details

OPB859/860/870/880/890 Series Slotted Optical Switches

This family of slotted optical sensors, from Optek Technology, enable the use to create a customer device from a standard product line. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faced inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
The OPB859, OPB860, OPB870, OPB880 and OPB890 utilise a phototransistor sensor. Suitable applications for the slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.

Features of the slotted optical switches:
PCB mounted: OPB859, OPB860, OPB870
Wire connection: OPB880, OPB890
Variety of choices within a standard range
"L", "N", "P" or "T" mounting configurations

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more