Technical Document
Specifications
Brand
OptekOutput Device
Transistor
Number of Channels
1
Mounting Type
Screw Mount
Number of Pins
4
Dimensions
23.75 x 6.35 x 10.54mm
Height
10.54mm
Length
23.75mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Slot Width
3.18mm
Width
6.35mm
Series
OPB830
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
OPB830 and OPB840 Series Slotted Optical Switches
This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Features of the slotted optical switches:
Slot width: 3.18 mm
Opaque or IR transmissive surfaces
Side mounted
Choice of lead spacing
Slotted Optical Switches, Optek Technology
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OptekOutput Device
Transistor
Number of Channels
1
Mounting Type
Screw Mount
Number of Pins
4
Dimensions
23.75 x 6.35 x 10.54mm
Height
10.54mm
Length
23.75mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Slot Width
3.18mm
Width
6.35mm
Series
OPB830
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
OPB830 and OPB840 Series Slotted Optical Switches
This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Features of the slotted optical switches:
Slot width: 3.18 mm
Opaque or IR transmissive surfaces
Side mounted
Choice of lead spacing


