Technical Document
Specifications
Brand
OptekPeak Sensor Distance
152mm
Output Device
Open Collector
Number of Channels
1
Number of Pins
3
Mounting Type
Screw Mount
Dimensions
17.15 x 8.38 x 27.94mm
Height
27.94mm
Length
17.15mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
8.38mm
Operating Temperature Range
0 → +50°C
Country of Origin
Mexico
Product details
OPB720A and OPB720B Long Range Reflective Switch
The OPB720 Series has a logical output that switches from a high level with a reflective target, to a low level with no reflective target. With the addition of hysteresis, the sensor minimises switching oscillations on the output. The sensor distance that can be achieved is very dependent on the type of material used for the target
Recognises objects as small as 2mm
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services
Reflective Optical Sensors, Optek
P.O.A.
Each (In a Bag of 25) (Exc. GST)
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Bag of 25) (Exc. GST)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OptekPeak Sensor Distance
152mm
Output Device
Open Collector
Number of Channels
1
Number of Pins
3
Mounting Type
Screw Mount
Dimensions
17.15 x 8.38 x 27.94mm
Height
27.94mm
Length
17.15mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
8.38mm
Operating Temperature Range
0 → +50°C
Country of Origin
Mexico
Product details
OPB720A and OPB720B Long Range Reflective Switch
The OPB720 Series has a logical output that switches from a high level with a reflective target, to a low level with no reflective target. With the addition of hysteresis, the sensor minimises switching oscillations on the output. The sensor distance that can be achieved is very dependent on the type of material used for the target
Recognises objects as small as 2mm
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services