Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

OP233 Optek, 890nm IR LED, TO46 Through Hole package

RS Stock No.: 296-2089Brand: OptekManufacturers Part No.: OP233
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Optek

Peak Wavelength

890nm

Package Type

TO46

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.65mm

Lens Shape

Round

LED Material

GaAlAs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

OP233 Optek, 890nm IR LED, TO46 Through Hole package
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

OP233 Optek, 890nm IR LED, TO46 Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Optek

Peak Wavelength

890nm

Package Type

TO46

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.65mm

Lens Shape

Round

LED Material

GaAlAs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in