Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
68 A
Maximum Drain Source Voltage
80 V
Series
NVTFS6H850N
Package Type
WDFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
9.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
107 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Width
3.15mm
Number of Elements per Chip
1
Length
3.15mm
Typical Gate Charge @ Vgs
19 nC @ 10 V
Maximum Operating Temperature
+175 °C
Automotive Standard
AEC-Q101
Height
0.75mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
₹ 1,286.50
₹ 51.46 Each (In a Pack of 25) (Exc. GST)
₹ 1,518.07
₹ 60.723 Each (In a Pack of 25) (inc. GST)
Standard
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,286.50
₹ 51.46 Each (In a Pack of 25) (Exc. GST)
₹ 1,518.07
₹ 60.723 Each (In a Pack of 25) (inc. GST)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | ₹ 51.46 | ₹ 1,286.50 |
100 - 225 | ₹ 49.18 | ₹ 1,229.50 |
250+ | ₹ 47.94 | ₹ 1,198.50 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
68 A
Maximum Drain Source Voltage
80 V
Series
NVTFS6H850N
Package Type
WDFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
9.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
107 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Width
3.15mm
Number of Elements per Chip
1
Length
3.15mm
Typical Gate Charge @ Vgs
19 nC @ 10 V
Maximum Operating Temperature
+175 °C
Automotive Standard
AEC-Q101
Height
0.75mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V