Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
UDFN
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
30V
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
40A
Country of Origin
Thailand
₹ 87,480.00
₹ 29.16 Each (On a Reel of 3000) (Exc. GST)
₹ 103,226.40
₹ 34.409 Each (On a Reel of 3000) (inc. GST)
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 87,480.00
₹ 29.16 Each (On a Reel of 3000) (Exc. GST)
₹ 103,226.40
₹ 34.409 Each (On a Reel of 3000) (inc. GST)
3000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
UDFN
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
30V
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
40A
Country of Origin
Thailand