Technical Document
Specifications
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
80 μA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Length
2.2mm
Maximum Operating Supply Voltage
26 V
Width
1.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.2 V
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
₹ 2,128.50
₹ 42.57 Each (In a Pack of 50) (Exc. GST)
₹ 2,511.63
₹ 50.233 Each (In a Pack of 50) (inc. GST)
Standard
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,128.50
₹ 42.57 Each (In a Pack of 50) (Exc. GST)
₹ 2,511.63
₹ 50.233 Each (In a Pack of 50) (inc. GST)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | ₹ 42.57 | ₹ 2,128.50 |
500 - 950 | ₹ 40.69 | ₹ 2,034.50 |
1000+ | ₹ 39.53 | ₹ 1,976.50 |
Technical Document
Specifications
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
80 μA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Length
2.2mm
Maximum Operating Supply Voltage
26 V
Width
1.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.2 V
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia