onsemi NCP5501DT50G, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK

RS Stock No.: 806-5030PBrand: onsemiManufacturers Part No.: NCP5501DT50G
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Regulator Function

Current Limiting, Thermal Shut Down

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

1 %

Load Regulation

1 %

Accuracy

±2.9%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Input Voltage

16 V

Height

2.38mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6.073 V

Maximum Operating Temperature

+85 °C

Length

6.73mm

Width

6.22mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Tube) (Exc. GST)

onsemi NCP5501DT50G, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Supplied in a Tube) (Exc. GST)

onsemi NCP5501DT50G, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Regulator Function

Current Limiting, Thermal Shut Down

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

1 %

Load Regulation

1 %

Accuracy

±2.9%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Input Voltage

16 V

Height

2.38mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6.073 V

Maximum Operating Temperature

+85 °C

Length

6.73mm

Width

6.22mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more