onsemi MC74VHCT50ADTR2G Non-Inverting CMOS Buffer, 14-Pin TSSOP

RS Stock No.: 184-4289Brand: onsemiManufacturers Part No.: MC74VHCT50ADTR2G
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

onsemi

Logic Family

VHCT

Logic Function

Non-Inverting

Number of Channels

1

Input Type

LS-TTL

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum Propagation Delay Time @ Maximum CL

13ns

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 1.2mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5.1mm

Height

1.2mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 38,975.00

₹ 15.59 Each (On a Reel of 2500) (Exc. GST)

₹ 45,990.50

₹ 18.396 Each (On a Reel of 2500) (inc. GST)

onsemi MC74VHCT50ADTR2G Non-Inverting CMOS Buffer, 14-Pin TSSOP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 38,975.00

₹ 15.59 Each (On a Reel of 2500) (Exc. GST)

₹ 45,990.50

₹ 18.396 Each (On a Reel of 2500) (inc. GST)

onsemi MC74VHCT50ADTR2G Non-Inverting CMOS Buffer, 14-Pin TSSOP

Stock information temporarily unavailable.

sticker-1112

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

VHCT

Logic Function

Non-Inverting

Number of Channels

1

Input Type

LS-TTL

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum Propagation Delay Time @ Maximum CL

13ns

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 1.2mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5.1mm

Height

1.2mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more