onsemi 250V 40A, Schottky Diode, 3-Pin TO-220 MBRF40250TG

RS Stock No.: 163-0942Brand: onsemiManufacturers Part No.: MBRF40250TG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

250V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

970mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

150A

Country of Origin

Korea, Republic Of

Product details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 9,206.00

₹ 184.12 Each (In a Tube of 50) (Exc. GST)

₹ 10,863.08

₹ 217.262 Each (In a Tube of 50) (inc. GST)

onsemi 250V 40A, Schottky Diode, 3-Pin TO-220 MBRF40250TG
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 9,206.00

₹ 184.12 Each (In a Tube of 50) (Exc. GST)

₹ 10,863.08

₹ 217.262 Each (In a Tube of 50) (inc. GST)

onsemi 250V 40A, Schottky Diode, 3-Pin TO-220 MBRF40250TG
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

250V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

970mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

150A

Country of Origin

Korea, Republic Of

Product details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more