onsemi, LM2574N-ADJG Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, PDIP

RS Stock No.: 163-2397Brand: onsemiManufacturers Part No.: LM2574N-ADJG
brand-logo
View all in Buck Converters

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

500mA

Maximum Output Voltage

37 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

52 kHz

Package Type

PDIP

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

10.16mm

Height

3.44mm

Width

6.6mm

Efficiency

77%

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 6.6 x 3.44mm

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,192.00

₹ 103.84 Each (In a Tube of 50) (Exc. GST)

₹ 6,126.56

₹ 122.531 Each (In a Tube of 50) (inc. GST)

onsemi, LM2574N-ADJG Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, PDIP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 5,192.00

₹ 103.84 Each (In a Tube of 50) (Exc. GST)

₹ 6,126.56

₹ 122.531 Each (In a Tube of 50) (inc. GST)

onsemi, LM2574N-ADJG Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, PDIP
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

500mA

Maximum Output Voltage

37 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

52 kHz

Package Type

PDIP

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

10.16mm

Height

3.44mm

Width

6.6mm

Efficiency

77%

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 6.6 x 3.44mm

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more