onsemi, FOD8334R2 Optocoupler

RS Stock No.: 181-1878Brand: onsemiManufacturers Part No.: FOD8334R2
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Maximum Forward Voltage

1.8V

Isolation Voltage

4243V

Rise Time

50ns

Pin Count

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Length

10.3mm

Width

7.5mm

Depth

2.35mm

Dimensions

10.3 x 7.5 x 2.35mm

Series

FOD8334

Operating Temperature Range

-40 → +100°C

Input Type

LED

Country of Origin

Philippines

P.O.A.

onsemi, FOD8334R2 Optocoupler
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

onsemi, FOD8334R2 Optocoupler

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

onsemi

Maximum Forward Voltage

1.8V

Isolation Voltage

4243V

Rise Time

50ns

Pin Count

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Length

10.3mm

Width

7.5mm

Depth

2.35mm

Dimensions

10.3 x 7.5 x 2.35mm

Series

FOD8334

Operating Temperature Range

-40 → +100°C

Input Type

LED

Country of Origin

Philippines