Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

onsemi N-Channel MOSFET, 22 A, 60 V, 8-Pin MLPAK33 FDMC86520L

RS Stock No.: 864-4967Brand: onsemiManufacturers Part No.: FDMC86520L
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

60 V

Series

PowerTrench

Package Type

MLPAK33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.3mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

0.725mm

Minimum Operating Temperature

-55 °C

Product details

PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 376,980.00

₹ 125.66 Each (On a Reel of 3000) (Exc. GST)

₹ 444,836.40

₹ 148.279 Each (On a Reel of 3000) (inc. GST)

onsemi N-Channel MOSFET, 22 A, 60 V, 8-Pin MLPAK33 FDMC86520L
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 376,980.00

₹ 125.66 Each (On a Reel of 3000) (Exc. GST)

₹ 444,836.40

₹ 148.279 Each (On a Reel of 3000) (inc. GST)

onsemi N-Channel MOSFET, 22 A, 60 V, 8-Pin MLPAK33 FDMC86520L
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

60 V

Series

PowerTrench

Package Type

MLPAK33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.3mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

0.725mm

Minimum Operating Temperature

-55 °C

Product details

PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more