Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
2.4V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
100µA
Dimensions
1.91 (Dia.) x 4.56mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Typical Voltage Temperature Coefficient
-3.5 → 0mV/°C
Product details
Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
₹ 2,810.00
₹ 2.81 Each (In a Bag of 1000) (Exc. GST)
₹ 3,315.80
₹ 3.316 Each (In a Bag of 1000) (inc. GST)
1000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,810.00
₹ 2.81 Each (In a Bag of 1000) (Exc. GST)
₹ 3,315.80
₹ 3.316 Each (In a Bag of 1000) (inc. GST)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
2.4V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
100µA
Dimensions
1.91 (Dia.) x 4.56mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Typical Voltage Temperature Coefficient
-3.5 → 0mV/°C
Product details


