onsemi, 200V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

RS Stock No.: 103-3911Brand: onsemiManufacturers Part No.: 1N5388BRLG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

200V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

480Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Country of Origin

Czech Republic

Product details

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor

A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 65,040.00

₹ 16.26 Each (On a Reel of 4000) (Exc. GST)

₹ 76,747.20

₹ 19.187 Each (On a Reel of 4000) (inc. GST)

onsemi, 200V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 65,040.00

₹ 16.26 Each (On a Reel of 4000) (Exc. GST)

₹ 76,747.20

₹ 19.187 Each (On a Reel of 4000) (inc. GST)

onsemi, 200V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

200V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

480Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Country of Origin

Czech Republic

Product details

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor

A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more