Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
17V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Surmetic 40
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
70mA
Maximum Zener Impedance
75Ω
Maximum Reverse Leakage Current
500nA
Dimensions
3.68 (Dia.) x 8.89mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
Zener Diodes, ON Semiconductor
₹ 5,632.50
₹ 22.53 Each (Supplied in a Bag) (Exc. GST)
₹ 6,646.35
₹ 26.585 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
250
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,632.50
₹ 22.53 Each (Supplied in a Bag) (Exc. GST)
₹ 6,646.35
₹ 26.585 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
250 - 400 | ₹ 22.53 | ₹ 2,253.00 |
500+ | ₹ 17.99 | ₹ 1,799.00 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
17V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Surmetic 40
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
70mA
Maximum Zener Impedance
75Ω
Maximum Reverse Leakage Current
500nA
Dimensions
3.68 (Dia.) x 8.89mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial