onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40

RS Stock No.: 447-2061Brand: onsemiManufacturers Part No.: 1N5333B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

380mA

Maximum Zener Impedance

400Ω

Maximum Reverse Leakage Current

300µA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
₹ 35.388Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
₹ 35.388Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

380mA

Maximum Zener Impedance

400Ω

Maximum Reverse Leakage Current

300µA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
₹ 35.388Each (In a Pack of 5) (Exc. GST)