Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
10.5mA
Maximum Zener Impedance
750Ω
Maximum Reverse Leakage Current
5µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
₹ 225.50
₹ 4.51 Each (In a Pack of 50) (Exc. GST)
₹ 266.09
₹ 5.322 Each (In a Pack of 50) (inc. GST)
Standard
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 225.50
₹ 4.51 Each (In a Pack of 50) (Exc. GST)
₹ 266.09
₹ 5.322 Each (In a Pack of 50) (inc. GST)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | ₹ 4.51 | ₹ 225.50 |
500 - 950 | ₹ 4.46 | ₹ 223.00 |
1000+ | ₹ 4.42 | ₹ 221.00 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
10.5mA
Maximum Zener Impedance
750Ω
Maximum Reverse Leakage Current
5µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C